- RS Stock No.:
- 181-6432
- Mfr. Part No.:
- VUVG-B18-T32C-MZT-F-1R8L
- Brand:
- Festo
- RS Stock No.:
- 181-6432
- Mfr. Part No.:
- VUVG-B18-T32C-MZT-F-1R8L
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
External pilot air supply is required for vacuum operation. The port for external pilot air supply (port 12/14) is located on the valve in the case of in-line valves and on the manifold rail in the case of sub-base valves.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 750L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Pressure | 10bar |
Number of Positions | 4 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |