- RS Stock No.:
- 196-4602
- Mfr. Part No.:
- SYJ3333-5LOU-Q
- Brand:
- SMC
Available to back order for despatch 03.05.2024
Added
Price Each
Kr. 900,02
(exc. VAT)
Kr. 1 125,02
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 900,02 |
5 - 9 | Kr. 864,05 |
10 + | Kr. 846,01 |
- RS Stock No.:
- 196-4602
- Mfr. Part No.:
- SYJ3333-5LOU-Q
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluid: air
Operating pressure range: 0.15 - 0.7MPa
Effective area mm 2 (Cv): 5 port body ported 0.9 (0.05)
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Ambient & fluid temp: max. 50°C
Operating pressure range: 0.15 - 0.7MPa
Effective area mm 2 (Cv): 5 port body ported 0.9 (0.05)
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Ambient & fluid temp: max. 50°C
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Solenoid |
Manufacturer Series | SYJ3000 |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 122L/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.2MPa |
Number of Positions | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Rc |