- RS Stock No.:
- 202-1294
- Mfr. Part No.:
- MFH-5/2-D-3-C
- Brand:
- Festo
Available to back order for despatch 24.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 2 858,24
(exc. VAT)
Kr. 3 572,80
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 858,24 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-1294
- Mfr. Part No.:
- MFH-5/2-D-3-C
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has piston slide of structure and its width size is 65 mm and used operating pressure up to 2 - 10 bar. Its standard nominal flow rate is 4500 l/min.
Ambient temperature is -5°C to 40 °C
Aluminium die cast material used for housing material
Aluminium die cast material used for housing material
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Actuation Type | Electrical |
Manufacturer Series | MFH |
Mounting Style | Manifold |