- RS Stock No.:
- 330-2494
- Mfr. Part No.:
- 34394002
- Brand:
- Asco
Discontinued product
- RS Stock No.:
- 330-2494
- Mfr. Part No.:
- 34394002
- Brand:
- Asco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Emergency shut-off valves and soft-start devices 107 and 112
Modulair 107 and 112 emergency shut-off valves:
Modulair 107 and 112 soft-start devices:
Can be used to gradually supply the system whenever restarting after an emergency shutdown, preventing damage caused by sudden cylinder movement.
The system switches to the full flow position as soon as the downstream pressure reaches 70% of the supplied pressure.
The system returns to the inactive position when the pressure supply is cut.
The system switches to the full flow position as soon as the downstream pressure reaches 70% of the supplied pressure.
The system returns to the inactive position when the pressure supply is cut.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Manufacturer Series | 107 |
Number of Ports | 3/2 |
Body Material | Metal |
Maximum Flow Rate | 1000L/min |
Minimum Operating Pressure | 2.5bar |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | 0°C |
Thread Standard | G |