- RS Stock No.:
- 700-6314
- Mfr. Part No.:
- EAV4000-F04-5YO-Q
- Brand:
- SMC
4 In stock for same day dispatch
19 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 785,08
(exc. VAT)
Kr. 2 231,35
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 785,08 |
5 + | Kr. 1 730,52 |
- RS Stock No.:
- 700-6314
- Mfr. Part No.:
- EAV4000-F04-5YO-Q
- Brand:
- SMC
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
SMC Pneumatic Soft Start & Dump Valve
The SMC EAV4000 series pneumatic soft start-up valve has a supply voltage of 24VDC. This valve has a 1/2in G port connection. This valve gradually increases pressure on system start-up and exhausts air rapidly when the system is shut down. Air supply and exhaust can be manually operated and can be locked in the exhaust position.
Features and Benefits
Compatible with SMC modular series FRL
Type Y DIN terminal
Maximum working pressure is 15bar
Operating pressure ranges between 0.2MPa and 1MPa
Operating temperature ranges between 0°C and 60°C
Solenoid power consumption is 1.8W
Standalone mount
Type Y DIN terminal
Maximum working pressure is 15bar
Operating pressure ranges between 0.2MPa and 1MPa
Operating temperature ranges between 0°C and 60°C
Solenoid power consumption is 1.8W
Standalone mount
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/2 |
Manufacturer Series | EAV4000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Solenoid Power Consumption | 1.8W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Thread Size | 1/2in |
Maximum Operating Pressure | 1 MPa |
Thread Standard | G |
- RS Stock No.:
- 700-6314
- Mfr. Part No.:
- EAV4000-F04-5YO-Q
- Brand:
- SMC