- RS Stock No.:
- 744-0720
- Mfr. Part No.:
- SV1B00-5FU
- Brand:
- SMC
1 In stock for same day dispatch
Added
Price Each
Kr. 1 060,73
(exc. VAT)
Kr. 1 325,91
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 060,73 |
- RS Stock No.:
- 744-0720
- Mfr. Part No.:
- SV1B00-5FU
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Solenoid Valve Series SV1000 & SV2000
SMC SV Series employ multi-pin connectors in place of conventional lead wires within manifold blocks. The design of the connector-type manifold enables any changes within the manifold station to be greatly simplified. Cassette base type manifolds offer the ultimate in flexibility. Changes that are made to the set-up, whether adding to or altering the configuration, is therefore very flexible and greatly simplified, reducing system down-time. The pin configuration for parallel or serial-wired manifold blocks makes it unnecessary for the units to require disassembly.
SMC SV Series
Specifications
Attribute | Value |
---|---|
Function | 2 x 3/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SV1000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Die Cast Zinc |
Solenoid Power Consumption | 0.65W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 744-0720
- Mfr. Part No.:
- SV1B00-5FU
- Brand:
- SMC