- RS Stock No.:
- 838-8695
- Mfr. Part No.:
- VGA342-04NA
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 838-8695
- Mfr. Part No.:
- VGA342-04NA
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
SMC VGA342 Series
The VGA342 Series is a 3 port air operated valve and is especially suited as a selector or divider valve (external pilot). It switches between NO, NC or external pilot types. The series does not require lubrication and is suitable to be used in vacuum or low pressure environments.
Port sizes: 1/2, 3/4, 1
Applicable thread type: Rc, G, NPT, NPTF
Type of actuation: Normally open/Normally closed (Changeable)
Operating pressure range: 0.2 to 0.9 MPa
Applicable thread type: Rc, G, NPT, NPTF
Type of actuation: Normally open/Normally closed (Changeable)
Operating pressure range: 0.2 to 0.9 MPa
SMC VGA Series
Specifications
Attribute | Value |
---|---|
Function | 3 |
Connection Port Thread | NPT 1/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | VGA342 |
Mounting Style | Base |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Minimum Operating Pressure | 0.2MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.9 MPa |
Thread Size | 1/2in |
Thread Standard | NPT |