- RS Stock No.:
- 840-6901
- Mfr. Part No.:
- VF3240-5DZ1-02
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 840-6901
- Mfr. Part No.:
- VF3240-5DZ1-02
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
1/ 4 in VF Valves
The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.
Reduced power consumption
Built in strainer in pilot valve
Built in strainer in pilot valve
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Rc 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VF3000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 1.5W |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Thread Standard | Rc |