SMC 3/2 Pneumatic Solenoid Valve Solenoid/Pilot NPTF 3/8 VPA500 Series

  • RS Stock No. 840-7049
  • Mfr. Part No. VPA542-1-03TA-F
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

VPA Series

Professional SMC process valves from the VPA series. It is possible to use the series as either a selector valve or divider valve, the VPA is changeable from a normally closed style to a normally open style.

Thread Sizes - Rc, NPT, NPTF and G
Actuation Type - N.C or N.O
Available in body ported or base mounted styles

SMC VP Series

Specifications
Attribute Value
Manufacturer Series VPA500
Mounting Style Base
Function 3/2
Connection Port Thread NPTF 3/8
Actuation Type Solenoid/Pilot
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Minimum Operating Pressure 0.2MPa
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Thread Standard NPTF
Maximum Operating Pressure 1 MPa
Thread Size 3/8in
Number of Ports 3/2
Discontinued product
Related Products
Mounts on same sub-bases as VJ3000 range. Low ...
Description:
Mounts on same sub-bases as VJ3000 range. Low power consumption enables direct operation by PLC, no need for relays. Non locking manual override24Vdc supply voltage. Supplied with indicator light and surge voltage suppressor. Suitable for copper free applications.
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C. Higher flow capacity than body ...
Mounts on same sub-bases as VJ3000 range. Low ...
Description:
Mounts on same sub-bases as VJ3000 range. Low power consumption enables direct operation by PLC, no need for relays. Non locking manual override24Vdc supply voltage. Supplied with indicator light and surge voltage suppressor. Suitable for copper free applications.
The SV Series had been designed to make ...
Description:
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using ...