Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573410
- RS Stock No.:
- 136-6932
- Mfr. Part No.:
- VUVG-B10-T32C-AZT-F-1T1L
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 161 85
(exc. VAT)
Kr.1 452 31
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 161,85 |
*price indicative
- RS Stock No.:
- 136-6932
- Mfr. Part No.:
- VUVG-B10-T32C-AZT-F-1T1L
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 3/2 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Mounting Style | Manifold | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 3 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 160L/min | |
| Solenoid Power Consumption | 0.4 W, 1W | |
| Minimum Operating Pressure | 1.5 (External) bar, 1.5 (Internal) bar | |
| Maximum Operating Pressure | 10 (External) bar, 8 (Internal) bar | |
| Minimum Operating Temperature | -5°C | |
| Configuration | Closed | |
| Number of Positions | 2 | |
| Maximum Operating Temperature | +60°C | |
| Special Features | Easy to Install, Innovative, Reliable, Versatile | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 3 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 160L/min | ||
Solenoid Power Consumption 0.4 W, 1W | ||
Minimum Operating Pressure 1.5 (External) bar, 1.5 (Internal) bar | ||
Maximum Operating Pressure 10 (External) bar, 8 (Internal) bar | ||
Minimum Operating Temperature -5°C | ||
Configuration Closed | ||
Number of Positions 2 | ||
Maximum Operating Temperature +60°C | ||
Special Features Easy to Install, Innovative, Reliable, Versatile | ||
- COO (Country of Origin):
- DE
Festo Solenoid Valve, IP67 Rating, 150L/min Standard Flow Rate - VUVG-B10-T32C-AZT-F-1T1L
Looking for a speedy device for controlling the flow of compressed air? Snap this solenoid valve from Festo into your setup. With response times between 8 and 20ms, the product quickly switches to send media in the right direction. Checking the device's switch status from any angle is easy, thanks to its 360° LED indicator. An IP67 rating indicates the valve's fully protected against dust and shallow water submersion, so is safe to use in contaminated settings. As it gets on with the job in temperatures from -5°C to +60°C, it's a reliable pick for heavy-duty industrial use.
Features & Benefits
• Manual override to handle sudden pressure changes
• Flow rate up to 150L/min suits mid-range setups
• Pneumatic spring quickly resets the valve position, ensuring smooth operation
• Mounts on a manifold rail for simple installation
• Casing is made from corrosion-resistant aluminium alloy that shrugs off wear in wet environments
• Flow rate up to 150L/min suits mid-range setups
• Pneumatic spring quickly resets the valve position, ensuring smooth operation
• Mounts on a manifold rail for simple installation
• Casing is made from corrosion-resistant aluminium alloy that shrugs off wear in wet environments
Applications
• Food production
• Industrial automation
• Building utilities management
• Industrial automation
• Building utilities management
Can I lock this valve's manual override in place when I use it?
Yes, this device's manual override supports detenting operation, allowing it to latch in its ON position to take manual valve control off your hands.
Related links
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VUVG Series 24V dc, 8041895
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573476
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573413
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004885
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 2x3/2 Closed 566487
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid VUVG Series 24V dc, 574234