Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573483
- RS Stock No.:
- 136-6952
- Mfr. Part No.:
- VUVG-B14-M52-MZT-F-1T1L
- Brand:
- Festo
Subtotal (1 unit)*
Kr.912 13
(exc. VAT)
Kr.1 140 16
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 40 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 912,13 |
*price indicative
- RS Stock No.:
- 136-6952
- Mfr. Part No.:
- VUVG-B14-M52-MZT-F-1T1L
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Mounting Style | Manifold | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5 | |
Body Material | Aluminium Alloy | |
Maximum Flow Rate | 550L/min | |
Solenoid Power Consumption | 0.4 W, 1 W | |
Minimum Operating Pressure | -0.9bar | |
Configuration | 5/2 | |
Minimum Operating Temperature | -5°C | |
Number of Positions | 2 | |
Maximum Operating Pressure | 8 bar | |
Maximum Operating Temperature | +50°C | |
Special Features | Easy to Install, Innovative, Reliable, Versatile | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 550L/min | ||
Solenoid Power Consumption 0.4 W, 1 W | ||
Minimum Operating Pressure -0.9bar | ||
Configuration 5/2 | ||
Minimum Operating Temperature -5°C | ||
Number of Positions 2 | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature +50°C | ||
Special Features Easy to Install, Innovative, Reliable, Versatile | ||
Related links
- Festo 5/2 8041965
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series, 574379
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573482
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8004892
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573417
- Festo 5/2 8041964
- Festo 5/2 8041892