SMC Pneumatic Solenoid Valve - Start-Up Valve G 3/4 AV 5000 Series 24V dc
- RS Stock No.:
- 176-5381
- Mfr. Part No.:
- AV5000-F06-5DZB-A
- Brand:
- SMC
1 / 1
Bulk discount available
Subtotal (1 unit)**
Kr. 2 053,57
(exc. VAT)
Kr. 2 566,96
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 2 053,57 |
5 + | Kr. 1 950,69 |
**price indicative
- RS Stock No.:
- 176-5381
- Mfr. Part No.:
- AV5000-F06-5DZB-A
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connection Port Thread | G 3/4 | |
Actuation Type | Start-Up Valve | |
Manufacturer Series | AV 5000 | |
Mounting Style | Stand-Alone | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Body Material | Die Cast Aluminium | |
Solenoid Power Consumption | 0.35 W, 0.45 (With Light) W | |
Minimum Operating Pressure | 0.2MPa | |
Maximum Operating Pressure | 1 MPa | |
Maximum Operating Temperature | +50°C | |
Thread Size | 3/4in | |
Number of Positions | 3 | |
Minimum Operating Temperature | 0°C | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand SMC | ||
Connection Port Thread G 3/4 | ||
Actuation Type Start-Up Valve | ||
Manufacturer Series AV 5000 | ||
Mounting Style Stand-Alone | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Body Material Die Cast Aluminium | ||
Solenoid Power Consumption 0.35 W, 0.45 (With Light) W | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature +50°C | ||
Thread Size 3/4in | ||
Number of Positions 3 | ||
Minimum Operating Temperature 0°C | ||
Thread Standard G | ||
Related links
- SMC Pneumatic Solenoid Valve - Start-Up Valve G 3/4 AV 5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Start-Up Valve G 1 AV 5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/4 AV 2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Start-Up Valve G 3/8 AV 3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/2 AV 4000 Series 24V dc
- SMC Pneumatic Soft Start Valve G 3/4 10 bar
- SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/4 AV 2000 Series 230V ac
- SMC Pneumatic Soft Start Valve G 3/4 10 bar