Login / Register to access your benefits
Recently searched

    SMC Pneumatic Solenoid Valve - Start-Up Valve G 1/4 AV 2000 Series 230V ac

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 1 645,84

    (exc. VAT)

    Kr. 2 057,30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 1 645,84
    5 +Kr. 1 563,73

    **price indicative

    RS Stock No.:
    176-5388
    Mfr. Part No.:
    AV2000-F02-4YOB-A
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Connection Port Thread

    G 1/4

    Actuation Type

    Start-Up Valve

    Manufacturer Series

    AV 2000

    Mounting Style

    Stand-Alone

    Solenoid Voltage

    230V ac

    Solenoid Fitted

    Yes

    Body Material

    Die Cast Aluminium

    Solenoid Power Consumption

    0.35 W, 0.45 (With Light) W

    Minimum Operating Pressure

    0.2MPa

    Number of Positions

    3

    Thread Size

    1/4in

    Maximum Operating Pressure

    1 MPa

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +50°C

    Thread Standard

    G

    Related links