SMC 3/2 Solenoid Pilot Valve - G 1/2 VP700 Series

Subtotal (1 unit)*

Kr.1 791 05 

(exc. VAT)

Kr.2 238 81 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 791,05

*price indicative

RS Stock No.:
196-4562
Mfr. Part No.:
VP742R-5YOD1-04FA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3/2

Connection Port Thread

G 1/2

Manufacturer Series

VP700

Mounting Style

Body Ported

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

3639L/min

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

0.2MPa

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Configuration

3/2

Number of Positions

2

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Thread Standard

G

COO (Country of Origin):
JP
3 Port Pilot Operated Poppet (VP700).
Port size: 3/8, 1/2.
Body ported, Base mounted.
Normally Closed or Normally Open (Changeable).

Related links