Login / Register to access your benefits
Recently searched

    SMC 5/2 Solenoid Pilot Valve - G 1/8 SYJ7000 Series

    Bulk discount available

    Subtotal (1 unit)*

    Kr.711 71 

    (exc. VAT)

    Kr.889 64 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship
    • Plus 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4Kr. 711,71
    5 - 9Kr. 683,27
    10 +Kr. 668,93

    *price indicative

    RS Stock No.:
    196-4605
    Mfr. Part No.:
    SYJ7123-5LOU-01F-Q
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Function

    5/2

    Connection Port Thread

    G 1/8

    Manufacturer Series

    SYJ7000

    Solenoid Fitted

    Yes

    Number of Ports

    5

    Body Material

    Aluminium

    Maximum Flow Rate

    762L/min

    Solenoid Power Consumption

    0.35W

    Minimum Operating Pressure

    0.15MPa

    Maximum Operating Pressure

    0.7 MPa

    Maximum Operating Temperature

    +50°C

    Number of Positions

    2

    Configuration

    5/2

    Thread Size

    1/8in

    Minimum Operating Temperature

    -10°C

    Thread Standard

    G

    Related links