Festo Solenoid Valve, 5/2 Monostable, G 1/8 - VUVS Series - VUVS-L20-M52-MD-G18-F7-1C1
If you need speed and precision when regulating the flow of air or gas in your pneumatic system, choose this solenoid valve from Festo. It features electromagnetic actuation via a solenoid coil, which opens or closes the valve when a current is applied. This makes for fast and accurate regulation of airflow. The valve has an operating pressure range of 2.5 to 10 bar, giving you flexibility in the applications you can use it in. It's dust-proof and water-resistant against medium-pressure jets, so you can be confident of using it in tough environments. The painted, die-cast aluminium housing and a wrought aluminium alloy piston slide provide reliability and long service life.
• G 1/8 connection port thread size
• 5/2 monostable valve function
• Standard nominal flow rate of 700 l/min
• Throttleable exhaust air function
• Soft-sealing principle
• Internal air piloting
• Manifold mounting style
• Piston slide design structure
• Mechanical spring reset type
Range Information
• The VUVS series offers a range of valves suitable for operation in harsh environments
• Robust build quality and impact resistance
• Reliable operation assured
• A choice of electrical interface types
• A selection of popular coil voltages
• A wide range of accessories available for all valves in the series
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 14 mm and used operating pressure up to 2.5 - 10bar.