Festo 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/8 VUWG Series, 575681

Subtotal (1 unit)*

Kr.641 21 

(exc. VAT)

Kr.801 51 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 641,21

*price indicative

RS Stock No.:
202-1353
Mfr. Part No.:
VUWS-L20-M52-M-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

G 1/8

Actuation Type

Pneumatic

Manufacturer Series

VUWG

Mounting Style

Manifold

COO (Country of Origin):
CN
The Festo pneumatic valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 21 mm and used operating pressure up to -0.9 - 10 bar. Its standard nominal flow rate is 700 l/min.

Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for piston slide

Related links