Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series, 574429

Subtotal (1 unit)*

Kr.915 43 

(exc. VAT)

Kr.1 144 29 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 915,43

*price indicative

RS Stock No.:
202-1386
Mfr. Part No.:
VUVG-L18-M52-MT-G14-1P3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Wrought Aluminium Alloy

Solenoid Power Consumption

1W

Minimum Operating Pressure

3bar

Thread Size

1/4in

Maximum Operating Pressure

8 bar

Configuration

5/2

Number of Positions

5

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Thread Standard

G

COO (Country of Origin):
DE

Festo High-Flow Solenoid Valve, 5 Ports, 2 States - VUVG-L18-M52-MT-G14-1P3


Use this five-port monostable solenoid valve from Festo to control your pneumatic equipment. It has an internal pilot system that automatically supplies and directs compressed air, so you don't have to operate it manually. The valve can be either NO or NC (normally open or normally closed) and has a flow rate of 1300l/min, so you can attach it safely to high-pressure systems. It's encased in protective wrought-aluminium alloy material, which is resistant to rust. Use this valve in your industrial machines to distribute and mix gases.

• Can be attached either via manifold rail or using through-hole mounting, for convenient installation
• +5°C to +60°C operating temperature range for use in diverse environments
• IP65 (ingress protection) rating prevents dust and water from entering the valve

Applications


• Gas plants
• Printing presses
• Agriculture
• Food packaging
• Robotics

What is meant by 'monostable function'?


This monostable valve is also referred to as a single-acting valve. When electrical actuation takes place, the valve becomes energised and active. If the power is cut off, it quickly returns to its base position thanks to the mechanical spring reset.

Related links