Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566492
- RS Stock No.:
- 202-1576
- Mfr. Part No.:
- VUVG-B10-P53C-ZT-F-1P3
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 106 93
(exc. VAT)
Kr.1 383 66
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 106,93 |
*price indicative
- RS Stock No.:
- 202-1576
- Mfr. Part No.:
- VUVG-B10-P53C-ZT-F-1P3
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 5/3 Closed | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Mounting Style | Manifold | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Mounting Style Manifold | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 10 mm and used operating pressure up to -0.9 - 10 bar. Its standard nominal flow rate is 200 - 300 l/min.
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Related links
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574239
- Festo 5/3 8041890
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574452
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566518
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566493
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574453
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566519