Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575503
- RS Stock No.:
- 202-1585
- Mfr. Part No.:
- VUVS-L25-M52-AD-G14-F8-1C1
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 007 68
(exc. VAT)
Kr.1 259 60
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 007,68 |
*price indicative
- RS Stock No.:
- 202-1585
- Mfr. Part No.:
- VUVS-L25-M52-AD-G14-F8-1C1
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2 Monostable | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Mounting Style | Manifold | |
Number of Ports | 5 | |
Body Material | Aluminium | |
Minimum Operating Pressure | 2.5bar | |
Maximum Operating Temperature | '+60°C | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Pressure | 10 bar | |
Configuration | 5/2 | |
Number of Positions | 2 | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2 Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Mounting Style Manifold | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Minimum Operating Pressure 2.5bar | ||
Maximum Operating Temperature '+60°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Configuration 5/2 | ||
Number of Positions 2 | ||
Thread Standard G | ||
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575505
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575504
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575511
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575512
- Festo 3/2 Closed 575490
- Festo 3/2 Closed 575475
- Festo 5/2 Solenoid Valve - Pilot G 1/4 VUVS Series, 575501
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVS Series, 575526