Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP3 Series 24V
- RS Stock No.:
- 203-7212
- Mfr. Part No.:
- MHP3-M1H-3/2G-1/8
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 896,44
(exc. VAT)
Kr. 1 120,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 14 September 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 896,44 |
*price indicative
- RS Stock No.:
- 203-7212
- Mfr. Part No.:
- MHP3-M1H-3/2G-1/8
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Size | 1/8 in G | |
| Port Type | Sub Base | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Seal Material | Nitrile Rubber (NBR) | |
| Voltage | 24V | |
| Series | MHP3 | |
| Solenoid Type | Pressure-Relieved Poppet Valve | |
| Mount Type | Manifold | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Die Cast Zinc | |
| Valve Function | 3/2 Closed Monostable | |
| Maximum Pilot Pressure | 10bar | |
| Port Gender | Female | |
| Minimum Pilot Pressure | -0.9bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Flow Rate | 200L/min | |
| Solenoid Power Consumption | 3.7W | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | cULus | |
| Width | 14mm | |
| Electrical Connection Type | Plug | |
| Number of Positions | 2 | |
| Model Number | 525138 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Size 1/8 in G | ||
Port Type Sub Base | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Seal Material Nitrile Rubber (NBR) | ||
Voltage 24V | ||
Series MHP3 | ||
Solenoid Type Pressure-Relieved Poppet Valve | ||
Mount Type Manifold | ||
Number of Ports 3 | ||
Maximum Operating Pressure 8 bar | ||
Body Material Die Cast Zinc | ||
Valve Function 3/2 Closed Monostable | ||
Maximum Pilot Pressure 10bar | ||
Port Gender Female | ||
Minimum Pilot Pressure -0.9bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Flow Rate 200L/min | ||
Solenoid Power Consumption 3.7W | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification cULus | ||
Width 14mm | ||
Electrical Connection Type Plug | ||
Number of Positions 2 | ||
Model Number 525138 | ||
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies