Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHE4 Series 24V

Subtotal (1 unit)*

Kr. 1 115,63

(exc. VAT)

Kr. 1 394,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 115,63

*price indicative

RS Stock No.:
203-7223
Mfr. Part No.:
MHE4-M1H-3/2O-1/4-K
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid/Pilot-Operated Control Valve

Port Size

1/4 in G

Connection Thread Standard

Metric

Actuation Type

Electric

Solenoid Type

Single

Series

MHE4

Voltage

24V

Seal Material

Nitrile Rubber (NBR)

Mount Type

Through Hole

Number of Ports

3

Body Material

Die Cast Zinc

Maximum Operating Pressure

8 bar

Maximum Pilot Pressure

10bar

Minimum Pilot Pressure

-0.9bar

Minimum Operating Temperature

-5°C

Valve Function

Monostable, 3/2 NO

Port Gender

Female

Maximum Flow Rate

400L/min

Solenoid Power Consumption

5.6W

Maximum Operating Temperature

60°C

Length

2.5m

Width

18mm

Standards/Approvals

RoHS, ISO8573-1:2010 (7:4:4), FN 942017-5, FN 942017-4, EN 60068-2-6, EN 60068-2-27, c UL us (OL)

Hazardous Area Certification

cULus

Number of Positions

2

Electrical Connection Type

Cable

Model Number

525208

COO (Country of Origin):
HU
The Festo's solenoid valve used with cable which has highly durable valve are available with 3/2 closed, monostable way valve function which used QS-4 thread connection pipe size. Its width size is 18 mm and used operating pressure up to -0.9 - 8 bar with nominal flow rate is 400 l/min.

Ambient temperature -5 to 60 °C

Protection class IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy