Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHP3 Series 24V
- RS Stock No.:
- 203-7225
- Mfr. Part No.:
- MHP3-M1H-3/2O-1/8
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 896,44
(exc. VAT)
Kr. 1 120,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 896,44 |
*price indicative
- RS Stock No.:
- 203-7225
- Mfr. Part No.:
- MHP3-M1H-3/2O-1/8
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Type | Sub Base | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Seal Material | Nitrile Rubber (NBR) | |
| Voltage | 24V | |
| Series | MHP3 | |
| Solenoid Type | Direct | |
| Mount Type | Manifold | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Die Cast Zinc | |
| Minimum Operating Temperature | -5°C | |
| Minimum Pilot Pressure | 2bar | |
| Port Gender | Female | |
| Valve Function | 3/2 NO, Monostable | |
| Maximum Pilot Pressure | 10bar | |
| Maximum Flow Rate | 4500L/min | |
| Solenoid Power Consumption | 3.7W | |
| Maximum Operating Temperature | 40°C | |
| Width | 14mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | cULus | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Type Sub Base | ||
Port Size 1/8 in G | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Seal Material Nitrile Rubber (NBR) | ||
Voltage 24V | ||
Series MHP3 | ||
Solenoid Type Direct | ||
Mount Type Manifold | ||
Number of Ports 2 | ||
Maximum Operating Pressure 8 bar | ||
Body Material Die Cast Zinc | ||
Minimum Operating Temperature -5°C | ||
Minimum Pilot Pressure 2bar | ||
Port Gender Female | ||
Valve Function 3/2 NO, Monostable | ||
Maximum Pilot Pressure 10bar | ||
Maximum Flow Rate 4500L/min | ||
Solenoid Power Consumption 3.7W | ||
Maximum Operating Temperature 40°C | ||
Width 14mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals cULus | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
- COO (Country of Origin):
- HU
The Festo's solenoid valve has highly durable valve are available with 3/2 open, monostable way valve function with G1/8 thread connection of pipe size. Its width size is 14 mm and used operating pressure up to -0.9 -8 bar. Its standard nominal flow rate is 200 l/min.
Ambient temperature -5 to 40 °C
Protection class IP65
Related links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP3 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHE4 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHP3-MS1H-3/2O-1/8 Series
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric G MHE Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHE3 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHA1 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHA4 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHA1 Series 24V