Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP1-M1H-2/2G-M3-HC

Subtotal (1 unit)*

Kr. 1 006,03

(exc. VAT)

Kr. 1 257,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 006,03

*price indicative

RS Stock No.:
203-7226
Mfr. Part No.:
MHP4-M1H-3/2G-1/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid/Pilot-Operated Control Valve

Port Size

M3

Port Type

Sub Base

Connection Thread Standard

Metric

Actuation Type

Electric

Series

MHP1-M1H-2/2G-M3-HC

Voltage

24V

Solenoid Type

Direct

Seal Material

Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR)

Mount Type

Manifold

Number of Ports

2

Body Material

Polyphenylene Sulphide, Polyamide

Maximum Operating Pressure

0.2 Mpa

Minimum Pilot Pressure

2bar

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-5°C

Port Gender

Female

Maximum Flow Rate

14L/min

Valve Function

3/2 Closed Monostable

Solenoid Power Consumption

1W

Maximum Operating Temperature

40°C

Standards/Approvals

cULus

Width

10mm

Hazardous Area Certification

No

Number of Positions

2

Electrical Connection Type

Plug

COO (Country of Origin):
HU
The Festo's solenoid valve has highly durable valve are available with 3/2 closed, monostable way valve function. Its width size is 18 mm and used operating pressure up to -0.9 -8 bar. Its standard nominal flow rate is 400 l/min.

Ambient temperature -5 to 40 °C

Protection class IP65

Related links