Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA3-M1H-3/2G-3 Series

Subtotal (1 unit)*

Kr. 896,44

(exc. VAT)

Kr. 1 120,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 896,44

*price indicative

RS Stock No.:
203-7251
Mfr. Part No.:
MHA3-M1H-3/2G-3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid/Pilot-Operated Control Valve

Port Size

3 mm

Port Type

Sub Base

Connection Thread Standard

Metric

Actuation Type

Electric

Solenoid Type

Single

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Series

MHA3-M1H-3/2G-3

Mount Type

Through Hole

Number of Ports

3

Body Material

Die Cast Zinc

Maximum Operating Pressure

8 bar

Minimum Pilot Pressure

2bar

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-5°C

Valve Function

3/2 Closed Monostable

Maximum Flow Rate

200L/min

Port Gender

Female

Solenoid Power Consumption

3.7W

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Width

14mm

Standards/Approvals

cULus

Number of Positions

2

Electrical Connection Type

Plug

Model Number

525134

COO (Country of Origin):
HU
The Festo's solenoid valve has highly durable valve are available with 3/2 closed, monostable valve function. Its width size is 14 mm and used operating pressure up to -0.9 - 8 bar. Its standard nominal flow rate is 200 l/min.

Ambient temperature -5 to 50 °C

Protection class IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy