Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHA4 Series, 525196
- RS Stock No.:
- 203-7252
- Mfr. Part No.:
- MHA4-M1H-3/2O-4-K
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 060,72
(exc. VAT)
Kr. 1 325,90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 23. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 060,72 |
*price indicative
- RS Stock No.:
- 203-7252
- Mfr. Part No.:
- MHA4-M1H-3/2O-4-K
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 3/2 Open, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | MHA4 | |
| Mounting Style | Through Hole | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2 Open, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series MHA4 | ||
Mounting Style Through Hole | ||
- COO (Country of Origin):
- HU
The Festo's solenoid valve used with cable which has poppet valve type of structure with highly durable valve are available with 3/2 open, monostable valve function. Its width size is 18 mm and used operating pressure up to -0.9 - 0.8 MPa. Its standard nominal flow rate is 400 l/min.
Ambient temperature -5 to 40 °C
Protection class IP40
Protection class IP40