Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHA1 Series 5V
- RS Stock No.:
- 203-7279
- Mfr. Part No.:
- MHA1-M4H-3/2O-0,6-HC
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 385,76
(exc. VAT)
Kr. 482,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 02 September 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 385,76 |
*price indicative
- RS Stock No.:
- 203-7279
- Mfr. Part No.:
- MHA1-M4H-3/2O-0,6-HC
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Size | 0.7 mm | |
| Port Type | Sub Base | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Seal Material | Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR) | |
| Solenoid Type | Single | |
| Series | MHA1 | |
| Voltage | 5V | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Polyamide, Polyphenylene Sulphide | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Valve Function | 3/2 NO, Monostable | |
| Minimum Operating Temperature | -5°C | |
| Maximum Flow Rate | 10L/min | |
| Port Gender | Female | |
| Solenoid Power Consumption | 1W | |
| Maximum Operating Temperature | 40°C | |
| Length | 31mm | |
| Height | 30.5mm | |
| Standards/Approvals | UL MH19482 | |
| Width | 10mm | |
| Hazardous Area Certification | cULus | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Size 0.7 mm | ||
Port Type Sub Base | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Seal Material Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR) | ||
Solenoid Type Single | ||
Series MHA1 | ||
Voltage 5V | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Polyamide, Polyphenylene Sulphide | ||
Maximum Operating Pressure 0.6 Mpa | ||
Valve Function 3/2 NO, Monostable | ||
Minimum Operating Temperature -5°C | ||
Maximum Flow Rate 10L/min | ||
Port Gender Female | ||
Solenoid Power Consumption 1W | ||
Maximum Operating Temperature 40°C | ||
Length 31mm | ||
Height 30.5mm | ||
Standards/Approvals UL MH19482 | ||
Width 10mm | ||
Hazardous Area Certification cULus | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
- COO (Country of Origin):
- DE
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies