Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHA1 Series 24 V

Subtotal (1 unit)*

Kr. 410,01

(exc. VAT)

Kr. 512,51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 410,01

*price indicative

RS Stock No.:
203-7292
Mfr. Part No.:
MHA1-M1LH-3/2O-0,6-HC
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid/Pilot-Operated Control Valve

Port Type

Sub Base

Port Size

0.65 mm

Connection Thread Standard

Metric

Actuation Type

Electric

Solenoid Type

Single

Seal Material

Nitrile Rubber (NBR), Halogenated Nitrile Rubber, Fluorelastomer

Voltage

24 V

Series

MHA1

Mount Type

Through Hole

Number of Ports

3

Body Material

Polyphenylene Sulphide, Polyamide

Maximum Operating Pressure

0.6 Mpa

Minimum Operating Temperature

-5°C

Port Gender

Female

Valve Function

Monostable, 3/2 NO

Maximum Flow Rate

10L/min

Solenoid Power Consumption

1.1W

Maximum Operating Temperature

40°C

Hazardous Area Certification

cULus

Length

31mm

Height

30.5mm

Standards/Approvals

UL MH19482

Width

10 mm

Number of Positions

2

Electrical Connection Type

Plug

COO (Country of Origin):
DE
The Festo's solenoid valve used manifold block valve for individual and battery mounting and particularly small design, with plug connection at rear. It has poppet valve of structure and these highly durable valve are available with 3/2 open,monostable valve function. Its width size is 10 mm and used operating pressure up to 0 - 0.6 MPa with standard nominal flow rate is 10 l/min.

Ambient temperature -5 to 40 °C

Free of copper and PTFE

Related links