Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA4 Series 24V

Subtotal (1 unit)*

Kr. 1 006,03

(exc. VAT)

Kr. 1 257,54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 006,03

*price indicative

RS Stock No.:
203-7294
Mfr. Part No.:
MHA4-M1H-3/2G-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid/Pilot-Operated Control Valve

Port Type

Sub Base

Port Size

4 mm

Connection Thread Standard

Metric

Actuation Type

Electric

Solenoid Type

Single

Series

MHA4

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Mount Type

Through Hole

Number of Ports

3

Body Material

Die Cast Zinc

Maximum Operating Pressure

8 bar

Valve Function

3/2 Closed Monostable

Maximum Flow Rate

400L/min

Port Gender

Female

Minimum Pilot Pressure

-0.9bar

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Solenoid Power Consumption

5.6W

Width

18mm

Standards/Approvals

ISO 8573-1:2010

Hazardous Area Certification

cULus

Number of Positions

2

Electrical Connection Type

Plug

COO (Country of Origin):
HU
The Festo's solenoid valve has highly durable valve are available with 3/2 closed, monostable valve function. Its width size is 18 mm and used operating pressure up to -0.9 - 8 bar. Its standard nominal flow rate is 400 l/min.

Ambient temperature -5 to 40 °C

Protection class IP40

Related links