Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 26220 Series 24V dc
- RS Stock No.:
- 218-0147
- Mfr. Part No.:
- 2622000305202400
- Brand:
- Norgren
1 / 4
Bulk discount available
Subtotal (1 unit)**
Kr. 2 367,39
(exc. VAT)
Kr. 2 959,24
(inc. VAT)
15 In stock for same day dispatch*
34 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 4 | Kr. 2 367,39 |
5 - 9 | Kr. 2 320,03 |
10 + | Kr. 2 272,67 |
**price indicative
- RS Stock No.:
- 218-0147
- Mfr. Part No.:
- 2622000305202400
- Brand:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norgren | |
Connection Port Thread | G 1/8 | |
Actuation Type | Solenoid/Spring | |
Manufacturer Series | 26220 | |
Mounting Style | Inline | |
Solenoid Voltage | 24V dc | |
Number of Ports | 4-way | |
Body Material | Aluminium | |
Maximum Flow Rate | 700L/min | |
Solenoid Power Consumption | 4.8W | |
Minimum Operating Pressure | 1.5bar | |
Maximum Operating Pressure | 10 bar | |
Number of Positions | 2 | |
Configuration | 4/2 | |
Thread Size | 1/8in | |
Maximum Operating Temperature | +50°C | |
Minimum Operating Temperature | -10°C | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand Norgren | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid/Spring | ||
Manufacturer Series 26220 | ||
Mounting Style Inline | ||
Solenoid Voltage 24V dc | ||
Number of Ports 4-way | ||
Body Material Aluminium | ||
Maximum Flow Rate 700L/min | ||
Solenoid Power Consumption 4.8W | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 10 bar | ||
Number of Positions 2 | ||
Configuration 4/2 | ||
Thread Size 1/8in | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard G | ||
Related links
- Norgren 4/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 26220...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V05...
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring 26220 Series
- Norgren Pneumatic Solenoid Valve - Pilot/Spring G 1/2 P74F Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V60...
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 V04...