RS PRO Solenoid Valve - 2/2 NC Solenoid BSP X4F Series

Subtotal (1 unit)*

Kr. 3 905,62

(exc. VAT)

Kr. 4 882,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 905,62

*price indicative

RS Stock No.:
231-2790
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solenoid Valve

Port Size

3/8 in

Connection Thread Standard

BSP

Actuation Type

Solenoid

Solenoid Type

Single

Series

X4F

Seal Material

Nitrile Rubber (NBR)

Mount Type

In-Line

Number of Ports

2

Body Material

Stainless Steel

Maximum Operating Pressure

25 bar

Maximum Flow Rate

3.32m³/h

Port Gender

Female

Minimum Pilot Pressure

25bar

Maximum Pilot Pressure

40bar

Minimum Operating Temperature

-10°C

Valve Function

2/2 NC

Solenoid Power Consumption

8W

Maximum Operating Temperature

80°C

Length

65.3mm

Standards/Approvals

RoHS

Width

46.4mm

Hazardous Area Certification

NO

Height

80.1mm

Number of Positions

2

COO (Country of Origin):
CN

RS PRO Pneumatic Pilot Solenoid Valve


Introducing the range of RS PRO Pneumatic Pilot Solenoid Valve Fittings, designed for controlling liquid and gaseous flow in pneumatic systems and applications. This high-quality brass pneumatic valve fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a wide range of sizes, the fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO pilot solenoid valve fittings are specially designed for controlling the flow of gases and liquids in pneumatic systems and are suitable for applications such as pressure release and vacuum systems

  • The electronic solenoid valve controls the movement and flow of liquids and gases through the opening of the valve

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Applications:


    Pneumatic solenoid valves are included in a range of pneumatic accessories that are primarily used to manage air, liquid or gas flow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include:

  • Textile production

  • Pneumatic automation

  • Pneumatic presses and equipment used in the food and beverage industry

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links