RS PRO Pneumatic Solenoid Valve - 3/2 Interchangeable, 5/2 Solenoid/Spring

Subtotal (1 unit)*

Kr. 480,92

(exc. VAT)

Kr. 601,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 June 2026
  • Plus 20 unit(s) shipping from 02 July 2026
  • Plus 20 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 480,92

*price indicative

RS Stock No.:
235-1286
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in

Connection Thread Standard

No

Actuation Type

Solenoid/Spring

Seal Material

Nitrile Rubber (NBR)

Solenoid Type

Single

Mount Type

NAMUR

Number of Ports

5

Maximum Operating Pressure

8 bar

Body Material

Aluminium

Minimum Operating Temperature

-5°C

Valve Function

3/2 Interchangeable, 5/2

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
CN

RS PRO 3/2 interchangeable, 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4


RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.

Features and Benefits


  • Life cycle of 12,000,000 operations

  • G 5/2, 3/2 interchangeable Namur single solenoid valve with 1/4 inch port thread connection

  • 3/8 inch of valve body made of aluminium and NBR seals

  • Manual override control

  • Inner exhaust

  • Sturdy and powerful

  • Namur pattern VDI

  • Applications


    These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders and larger industrial valves.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy