EMERSON ? ASCO 5/2 Bistable Spool Valve - Electro-Pneumatic G 1/4 551 Series

Subtotal (1 unit)*

Kr.2 592 65 

(exc. VAT)

Kr.3 240 81 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 24. november 2025
  • Plus 10 unit(s) shipping from 29. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 592,65

*price indicative

RS Stock No.:
255-6174
Mfr. Part No.:
SCG551A018MS.AC/DC
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Function

5/2 Bistable

Connection Port Thread

G 1/4

Actuation Type

Electro-Pneumatic

Manufacturer Series

551

Mounting Style

Through Hole

COO (Country of Origin):
PL
The Asco spool valve
offers environmental protection against the ingress of liquids, dusts or any other foreign matter. It has 5/2 and 5/3 threaded port connections.

Epoxy moulded coil for general service applications
The solenoid valves satisfy all relevant EU Directives
Differential pressure 2 - 10,4 bar [1 bar =100 kPa]

Related links