Festo Pneumatic Solenoid Valve - 5/3 Exhausted Electric G CDVI Series 24V
- RS Stock No.:
- 278-6359
- Mfr. Part No.:
- CDVI5.0-MT2H-5/3ES
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 241,18
(exc. VAT)
Kr. 4 051,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 241,18 |
*price indicative
- RS Stock No.:
- 278-6359
- Mfr. Part No.:
- CDVI5.0-MT2H-5/3ES
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Seal Material | Nitrile Rubber (NBR) | |
| Solenoid Type | Single | |
| Series | CDVI | |
| Voltage | 24V | |
| Mount Type | Screw | |
| Number of Ports | 1 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Pilot Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 5/3 Exhausted | |
| Minimum Pilot Pressure | 3bar | |
| Maximum Flow Rate | 650L/min | |
| Solenoid Power Consumption | 3.1W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 24mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Seal Material Nitrile Rubber (NBR) | ||
Solenoid Type Single | ||
Series CDVI | ||
Voltage 24V | ||
Mount Type Screw | ||
Number of Ports 1 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Pilot Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Valve Function 5/3 Exhausted | ||
Minimum Pilot Pressure 3bar | ||
Maximum Flow Rate 650L/min | ||
Solenoid Power Consumption 3.1W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 24mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve with electric type of actuation with flow control option and has reversible flow direction.
RoHS compliant material
Soft sealing principle
Related links
- Festo Pneumatic Solenoid Valve - 5/3 Closed Electric G CDVI Series 24 V
- Festo Pneumatic Solenoid Valve - Pressure Release, 5/3 Electric G CDVI Series 24 V
- Festo Pneumatic Solenoid Valve - 5/2, Monostable Electric G CDVI Series 24 V
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G CDVI Series 24 V
- Festo Pneumatic Solenoid Valve - 3/2 NO, 1 Solenoid Electric G CDVI Series 24 V
- Festo Pneumatic Solenoid Valve - Open 2 x 3/2-Way Electric G CDVI Series 24 V
- Festo Pneumatic Solenoid Valve - Monostable 2/2 Electric G CDVI Series 24 V
- Festo Pneumatic Solenoid Valve - 2/2 Monostable Electric G CDVI Series 24 V