Festo Pneumatic Solenoid Valve - 5/2, Monostable Electric G CDVI Series 24 V
- RS Stock No.:
- 278-6362
- Mfr. Part No.:
- CDVI5.0-MT2H-5LS
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 2 582,81
(exc. VAT)
Kr. 3 228,51
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 582,81 |
*price indicative
- RS Stock No.:
- 278-6362
- Mfr. Part No.:
- CDVI5.0-MT2H-5LS
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Series | CDVI | |
| Solenoid Type | Single | |
| Voltage | 24 V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Screw | |
| Number of Ports | 1 | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Die Cast Aluminium | |
| Valve Function | 5/2, Monostable | |
| Maximum Flow Rate | 650L/min | |
| Minimum Operating Temperature | -5°C | |
| Minimum Pilot Pressure | 3bar | |
| Maximum Pilot Pressure | 8bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 3.1W | |
| Width | 24 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Series CDVI | ||
Solenoid Type Single | ||
Voltage 24 V | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Screw | ||
Number of Ports 1 | ||
Maximum Operating Pressure 10 bar | ||
Body Material Die Cast Aluminium | ||
Valve Function 5/2, Monostable | ||
Maximum Flow Rate 650L/min | ||
Minimum Operating Temperature -5°C | ||
Minimum Pilot Pressure 3bar | ||
Maximum Pilot Pressure 8bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 3.1W | ||
Width 24 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve with electric type of actuation with flow control option and has reversible flow direction.
RoHS compliant material
Soft sealing principle
Related links
- Festo Pneumatic Solenoid Valve -, 547014
- Festo Pneumatic Solenoid Valve -, 196663
- Festo Pneumatic Solenoid Valve -, 196655
- Festo Pneumatic Solenoid Valve -, 556380
- Festo Pneumatic Solenoid Valve -, 196653
- Festo Pneumatic Solenoid Valve -, 196651
- Festo Pneumatic Solenoid Valve -, 196661
- Festo Pneumatic Solenoid Valve -, 196665