Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical 24V dc, 556838
- RS Stock No.:
- 278-7165
- Mfr. Part No.:
- VMPA1-M1H-KS-PI
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 269 76
(exc. VAT)
Kr.1 587 20
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 269,76 |
*price indicative
- RS Stock No.:
- 278-7165
- Mfr. Part No.:
- VMPA1-M1H-KS-PI
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2x3/2-Way, Closed, Monostable | |
Actuation Type | Electrical | |
Mounting Style | Through Hole | |
Solenoid Voltage | 24V dc | |
Number of Ports | 6 | |
Body Material | Aluminium | |
Maximum Flow Rate | 230L/min | |
Minimum Operating Pressure | -0.9bar | |
Number of Positions | 4 | |
Maximum Operating Pressure | 8 bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Mounting Style Through Hole | ||
Solenoid Voltage 24V dc | ||
Number of Ports 6 | ||
Body Material Aluminium | ||
Maximum Flow Rate 230L/min | ||
Minimum Operating Pressure -0.9bar | ||
Number of Positions 4 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Related links
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VMPA Series 24V dc, 578818
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VMPA Series 24V dc, 573726
- Festo 2 x 3/2 Monostable Pneumatic Solenoid Valve - Electrical VMPA Series 24V dc, 533347
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VMPA Series 24V dc, 573724
- Festo 2x3/2 Monostable Solenoid Valve - Electrical VMPA Series 24V dc, 578812
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VMPA Series 24V dc, 578814
- Festo 2x3/2 Open/Closed Solenoid Valve - Electrical VMPA Series 24V dc, 578821
- Festo 2x3/2 Open Solenoid Valve - Electrical VMPA Series 24V dc, 573725