SMC Solenoid Valve - 3/2 NC Solenoid Metric V114A Series 24 V dc
- RS Stock No.:
- 285-5081
- Mfr. Part No.:
- V114A-5LOUB
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 334,17
(exc. VAT)
Kr. 417,71
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 334,17 |
*price indicative
- RS Stock No.:
- 285-5081
- Mfr. Part No.:
- V114A-5LOUB
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Port Type | Manifold | |
| Port Size | M5 1/8 mm | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Seal Material | Soft Seal | |
| Voltage | 24 V dc | |
| Series | V114A | |
| Solenoid Type | Direct Acting | |
| Mount Type | Base | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Port Gender | Female | |
| Valve Function | 3/2 NC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 24L/min | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.35W | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Port Type Manifold | ||
Port Size M5 1/8 mm | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Seal Material Soft Seal | ||
Voltage 24 V dc | ||
Series V114A | ||
Solenoid Type Direct Acting | ||
Mount Type Base | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Pilot Pressure 0.7MPa | ||
Port Gender Female | ||
Valve Function 3/2 NC | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 24L/min | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.35W | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal | ||
- COO (Country of Origin):
- JP
The SMC 3 port solenoid valve is a compact, lightweight, and high flow valve designed for piloting process valves or actuator applications.
Can be manifold mounted
Power saving version
Related links
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid/Solenoid M5 V114A Series 24V dc
- SMC 3/2 NC Pneumatic Solenoid Valve - G 3/4 VG342 Series 24V dc
- SMC 3/2 NO Pneumatic Solenoid Valve - M5 V124A Series 24V dc
- SMC 3 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 V100 Series 24V dc
- SMC 3/2 NC Pneumatic Solenoid Valve - SYJ314 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid V100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VZ100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc