SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr.976 95 

(exc. VAT)

Kr.1 221 19 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 976,95
5 +Kr. 947,00

*price indicative

RS Stock No.:
701-3081
Mfr. Part No.:
SY5260-5LOU-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

DIN Rail

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

559NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Thread Size

1/8in

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Thread Standard

G

Non Compliant with RoHS

COO (Country of Origin):
JP

SY Z Series Cassette Valves


Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption

Note

'L' type connector must be ordered separately


SMC SY Z Series


A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Related links