SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring One-touch Fitting 10 mm VXD Series 24V dc

Subtotal (1 unit)*

Kr.476 16 

(exc. VAT)

Kr.595 20 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 476,16

*price indicative

RS Stock No.:
893-0117
Mfr. Part No.:
VXD230DG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2/2

Connection Port Thread

One-touch Fitting 10 mm

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Resin

Solenoid Power Consumption

4.5W

Number of Positions

2

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Minimum Operating Temperature

-20°C

Configuration

Normally Closed

RoHS Status: Exempted

COO (Country of Origin):
JP

VXD Pilot Operated VAlves


SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

Features and Benefits


• Improved durability
• Reduced buzzing during operation
• Reduced power consumption
• Improved off response time with high viscosity fluids
• Reduced impact noise during operation
• Improved armature durability
• Suitable for use with water, oil, heated water, high temperature oil and air
• Normally open and normally closed

Applications


Ideal for use with air, water, oil, heated water and high temperature oil applications.


SMC VX Series

Related links