SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 24V dc
- RS Stock No.:
- 893-0139
- Mfr. Part No.:
- VXD262NGA
- Brand:
- SMC
Subtotal (1 unit)*
Kr.1 288 49
(exc. VAT)
Kr.1 610 61
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 3 unit(s) shipping from 09. februar 2026
- Plus 4 unit(s) shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 288,49 |
*price indicative
- RS Stock No.:
- 893-0139
- Mfr. Part No.:
- VXD262NGA
- Brand:
- SMC
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
| Brand | SMC | |
| Function | 2/2 | |
| Connection Port Thread | G 1 | |
| Actuation Type | Solenoid/Pilot/Spring | |
| Manufacturer Series | VXD | |
| Solenoid Voltage | 24V dc | |
| Number of Ports | 2 | |
| Body Material | Brass | |
| Solenoid Power Consumption | 7W | |
| Maximum Operating Pressure | 1.5 MPa | |
| Configuration | Normally Closed | |
| Thread Size | 1in | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Number of Positions | 2 | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2/2 | ||
Connection Port Thread G 1 | ||
Actuation Type Solenoid/Pilot/Spring | ||
Manufacturer Series VXD | ||
Solenoid Voltage 24V dc | ||
Number of Ports 2 | ||
Body Material Brass | ||
Solenoid Power Consumption 7W | ||
Maximum Operating Pressure 1.5 MPa | ||
Configuration Normally Closed | ||
Thread Size 1in | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Number of Positions 2 | ||
Thread Standard G | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
Improved durability
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
SMC VX Series
Related links
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/8 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 VXD Series 24V dc
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD Series 230V ac
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD Series 230V ac