Legris LF3000 Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 812-178
- Mfr. Part No.:
- 3121 04 10
- Brand:
- Legris
- RS Stock No.:
- 812-178
- Mfr. Part No.:
- 3121 04 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
Maximum operating pressure: 20 bar
Temperature range: -20 to 80°C
Temperature range: -20 to 80°C
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |