Festo QS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186108
- RS Stock No.:
- 121-6172
- Mfr. Part No.:
- QS-G1/4-6-I
- Brand:
- Festo
3 In stock for same day dispatch
22 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 332,20
(exc. VAT)
Kr. 415,25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 332,20 | Kr. 33,22 |
5 - 9 | Kr. 318,67 | Kr. 31,867 |
10 + | Kr. 305,47 | Kr. 30,547 |
*price indicative |
- RS Stock No.:
- 121-6172
- Mfr. Part No.:
- QS-G1/4-6-I
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QS Push-in Fitting Male Thread with Internal Hex
The Quick Star QSM range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion"
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion"
Festo QS-G1/4-6-I Push-in Pneumatic Fitting
The QS-G1/4-6-I from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Male thread G 1/4
• Male thread with internal hex
• Tubing size O.D 6 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
• Male thread G 1/4
• Male thread with internal hex
• Tubing size O.D 6 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Model Number p | 186108 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Mounting Type | Inline |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 121-6172
- Mfr. Part No.:
- QS-G1/4-6-I
- Brand:
- Festo