Festo NPQH Series Straight Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 578344
- RS Stock No.:
- 125-9603
- Mfr. Part No.:
- NPQH-D-G14-Q12-P10
- Brand:
- Festo
- RS Stock No.:
- 125-9603
- Mfr. Part No.:
- NPQH-D-G14-Q12-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Straight Threaded-To-Tube Adaptor, 12mm Push-in Connector, -0.95 to 20 Bar - NPQH-D-G14-Q12-P10
Use this straight adaptor from Festo to link a threaded connection to a tube connection in your pneumatic system. It features a G1/4 threaded male connector combined with a 12mm push-in tube connector. To prevent leakage, both ends are sealed with fluoroelastomer (FPM), a robust rubber material that's resistant to oils, heat and acids. The unit's wide operating pressure range of -0.95 to 20 bar means you can use it in both low-pressure and high-pressure applications. As it's resistant to chemicals and cleaning agents, this is a good choice for use in hygienic applications such as food handling processes.
• Operating temperature range of 0°C to +150°C for use in harsh environments
• Push-in connector end allows for quick and simple installation
• Can be mounted in any position for flexible assembly
• Nickel-plated brass material is corrosion-resistant for an extended service life
• Push-in connector end allows for quick and simple installation
• Can be mounted in any position for flexible assembly
• Nickel-plated brass material is corrosion-resistant for an extended service life
Applications
• Automotive industry
• Manufacturing industry
• Drinks manufacture and bottling
• Mining and quarrying
• Manufacturing industry
• Drinks manufacture and bottling
• Mining and quarrying
What media can this pneumatic fitting be used with?
This unit can transmit either compressed air or water, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQH |
Inlet Port | G 1/4 Male |
Number of Inlet Ports | 1 |
Model Number p | 578344 |
Outlet Port | Push In 12 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Angle | Straight |
Body Material | Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | 0°C |
Food Grade | Yes |
Chemical Resistant | Yes |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |