Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5140
- Mfr. Part No.:
- 3175 06 17
- Brand:
- Legris
- RS Stock No.:
- 146-5140
- Mfr. Part No.:
- 3175 06 17
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-line connection of tubing to a threaded port. External tightening with a flat spanner or a socket wrench, internal adjustment with an Allen key, compact, pre-coated thread ensuring direct sealing, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Standards Met | ATEX 94/9/CE, ATEX 97/23/CE |