Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-6844
- Mfr. Part No.:
- 3114 14 17
- Brand:
- Legris
Available to back order for despatch 14.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 167,97
(exc. VAT)
Kr. 209,96
(inc. VAT)
Units | Per unit |
1 + | Kr. 167,97 |
- RS Stock No.:
- 146-6844
- Mfr. Part No.:
- 3114 14 17
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In line connection of tubing with a male thread. Tightened on the top end of the fitting with a flat spanner or socket wrench. compact, solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Standards Met | ATEX 94/9/CE, ATEX 97/23/CE |