Legris Threaded-to-Tube Pneumatic Fitting, R 1/8 to, Push In 8 mm, LF3000 Series, 20 bar
Image representative of range
5 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 191-7476
- Mfr. Part No.:
- 3121 08 10
- Brand:
- Legris
- COO (Country of Origin):
- FR
Units | Per unit | Per Pack* |
5 - 20 | kr 45,878 | kr 229,39 |
25 - 45 | kr 44,452 | kr 222,26 |
50 + | kr 43,028 | kr 215,14 |
*price indicative |
Straight Stem Adaptor - Male Taper/Parallel
Note
Attribute | Value |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 |
Connector B | Push In 8 mm |
Connector A - Gender | Male |
Manufacturer Series | LF3000 |
Mounting Type | Inline |
Body Material | Glass Reinforced Nylon |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |