Legris LF3000 Series Straight Threaded Adaptor, M12 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 492-8441
- Mfr. Part No.:
- 3101 06 67
- Brand:
- Legris
65 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 63,008
(exc. VAT)
Kr. 78,76
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 63,008 | Kr. 315,04 |
25 - 45 | Kr. 61,072 | Kr. 305,36 |
50 + | Kr. 59,07 | Kr. 295,35 |
*price indicative |
- RS Stock No.:
- 492-8441
- Mfr. Part No.:
- 3101 06 67
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Adaptor - Male Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Specifications
Attribute | Value |
---|---|
Connector A | M12 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M12 x 1.5 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
- RS Stock No.:
- 492-8441
- Mfr. Part No.:
- 3101 06 67
- Brand:
- Legris