MPN

SMC Threaded-to-Tube Pneumatic Straight Threaded-to-Tube Adapter, NPT 3/8 Male to, KQ2 Series, 1 MPa, 3 MPa


Discontinued product
RS Stock No.:
840-8720
Mfr. Part No.:
KQ2E11-36N
Brand:
SMC
COO (Country of Origin):
JP

Bulkhead Connector KQ2E




AttributeValue
Connection StyleThreaded-to-Tube
Connector ANPT 3/8 Male
Connector A - GenderMale
Manufacturer SeriesKQ2
Body MaterialNickel Plated Brass
Maximum Operating Pressure1 MPa, 3 MPa
Maximum Operating Temperature+40 °C, +60 °C
Minimum Operating Temperature-5 °C, 0 °C