Legris LF3600 Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6739
- Mfr. Part No.:
- 3601 06 19
- Brand:
- Legris
27 In stock for same day dispatch
Added
Price 1 Box of 5
Kr. 382,69
(exc. VAT)
Kr. 478,36
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | Kr. 382,69 | Kr. 76,538 |
5 - 9 | Kr. 370,81 | Kr. 74,162 |
10 + | Kr. 359,04 | Kr. 71,808 |
*price indicative |
- RS Stock No.:
- 847-6739
- Mfr. Part No.:
- 3601 06 19
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud BSP-Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +150°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 30 bar |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |