SMC Pneumatic Straight Threaded-to-Tube Adapter, R 1/8 Male, Push In 8 mm

  • RS Stock No. 847-7290
  • Mfr. Part No. KQB2W08-01S
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
Product Details

Extended Male Elbow - KQB2 Series

Threaded, Tube-to-Tube & Adaptors - SMC KQB2

KQB2 Electroless Nickel-Plated Brass Fittings

Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.

Benefits

KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A R 1/8
Connector A - Gender Male
Manufacturer Series KQB2
Body Material Nickel Plated Brass
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature 150°C
Minimum Operating Temperature -5°C
Discontinued product
Related Products
For converting BSP threaded ports to male 4, ...
Description:
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections. Maximum operating pressure: 20 bar. Temperature range: -20 to 80°C.
These in-line male stud adaptors are hygienically designed ...
Description:
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.
The push-on and screw collar design of these ...
Description:
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing. Operating Temperature Range -18 to +70°C Operating Pressure of ...
Prevents flow when no tube is connected. Maximum ...
Description:
Prevents flow when no tube is connected. Maximum operating pressure: 20 bar. Temperature range: -15 to 70°C.